RBC12DCSN-S288

Heilind Number:SULRBC12DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCSN-S288

Detailed Description

Introducing the RBC12DCSNS288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable housing and precision-engineered components, ensures reliable connectivity in even the harshest environments. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The 24 hairpin contact type, straddle orientation, and 2.54mm pitch provide efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it offers optimal performance in varied conditions. The termination method of card extender with matte tin plating ensures secure and lasting connections. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the RBC12DCSNS288 for your connectivity needs in aerospace, military, industrial, and other hi-rel applications.