| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DCSS |
RBC12DCSS
| Heilind Number: | SULRBC12DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 24 gold-plated, phosphor bronze contacts, it offers superior conductivity and durability. The straight orientation and side hole mount type make for easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and matte tin termination plating further enhance its reliability. Perfect for industries requiring rugged and high-speed connectivity, the RBC12DCSS guarantees optimal performance in every application.

