RBC12DCST

Heilind Number:SULRBC12DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCST

Detailed Description

Introducing the RBC12DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and threaded mount type, this connector ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and hairpin contact type further enhance its reliability. Rated for up to 700VAC and 3A, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With 24 positions and a tail length of 4.06mm, it provides versatile connectivity options. The matte tin termination plating ensures compatibility with various PCBs. Whether for aerospace, industrial, or telecom applications, the RBC12DCST is the ideal choice for reliable and high-speed data transmission.