RBC12DCTH

Heilind Number:SULRBC12DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCTH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCTH

Detailed Description

The RBC12DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 24 female contact pins, this connector ensures secure and reliable connections. The contact pins are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for high-speed and high-voltage applications. The hairpin contact type and straight orientation facilitate easy mating and un-mating. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its clearance hole mount type and thru-hole termination method provide stable and robust attachment to the PCB. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Whether for aerospace, military, or industrial applications, the RBC12DCTH connector offers exceptional performance and reliability.