| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBC12DCTI |
RBC12DCTI
| Heilind Number: | SULRBC12DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DCTI Board To Board PCB Connector, a high-performance component designed for reliable power and signal transmission in electronic devices. Featuring a compact design with two rows of 24 female contacts, this connector ensures seamless connectivity on your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The threaded mount type and thru-hole termination method offer secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Trust in the RBC12DCTI for your connectivity needs in aerospace, defense, and industrial systems.

