RBC12DCTN

Heilind Number:SULRBC12DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCTN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCTN

Detailed Description

The RBC12DCTN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring two rows of 24 female connectors with a pitch of 2.54mm, this connector ensures secure and precise connections. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and data transmission. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. Trust the RBC12DCTN for seamless connectivity in your PCB designs.