| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCTS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBC12DCTS-S288 |
RBC12DCTS-S288
| Heilind Number: | SULRBC12DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The RBC12DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction and reliable connectivity, this connector is ideal for use in industrial and aerospace environments. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, it ensures safe and efficient operation even in harsh conditions. The connector's 24 positions, side-hole mount type, and hairpin contact design offer secure and stable connections. Made of PPS and Phosphor Bronze with gold contact plating, it guarantees excellent conductivity and corrosion resistance. The termination method using a card extender and matte tin plating further enhance its durability. Compact yet robust, this connector is a dependable choice for your connectivity needs.

