RBC12DCTS

Heilind Number:SULRBC12DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCTS

Detailed Description

Introducing the RBC12DCTS, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding applications. This connector features two rows with 24 hairpin contact positions, ensuring secure and efficient data transmission. Constructed with PPS and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power systems. The straight orientation and side hole mount type offer easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it's perfect for harsh environments. The matte tin termination plating adds further reliability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the RBC12DCTS for seamless board-to-board connections in aerospace, defense, and industrial applications.