RBC12DCTT-S288

Heilind Number:SULRBC12DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCTT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCTT-S288

Detailed Description

Introducing the RBC12DCTT-S288, a high-performance board-to-board PCB connector meticulously engineered for precision connectivity. Crafted with PPS and phosphor bronze materials, this connector ensures optimal signal transmission with an amperage rating of 3A and voltage capacity of 700VAC. Featuring a female gender design with two rows and threaded mount type, it offers secure and stable attachment. The termination method, card extender, guarantees easy installation. With 24 hairpin contact positions and gold plating, it guarantees reliable conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 3.94mm, make it ideal for space-constrained PCB layouts. Trust in the RBC12DCTT-S288 for robust and efficient board-to-board connections in your electronic systems.