RBC12DCTT

Heilind Number:SULRBC12DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCTT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCTT

Detailed Description

Introducing the RBC12DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it meets the needs of various electronic systems. The hairpin contact type and straight orientation provide easy and secure mating. Offering 24 positions and a threaded mount type, it guarantees stable connectivity. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained PCB layouts. Trust the RBC12DCTT for superior performance in critical electronic connections.