RBC12DCWD

Heilind Number:SULRBC12DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCWD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCWD

Detailed Description

Introducing the RBC12DCWD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a contact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, ensuring reliable power transmission. With 24 gold-plated phosphor bronze contacts in a hairpin configuration, it offers superior conductivity and durability. The connector is rated for an extensive operating temperature range of -65 to 125°C, making it suitable for harsh environments. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether it's aerospace, military, or industrial applications, the RBC12DCWD guarantees exceptional performance. Upgrade your PCB designs with this premium connector and experience seamless connectivity like never before.