RBC12DCWH

Heilind Number:SULRBC12DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DCWH

Detailed Description

The RBC12DCWH is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in various applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures excellent performance even in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, it provides safe and stable power transmission. The female connector has two rows with 24 positions, each equipped with gold-plated hairpin contacts for optimal conductivity. Its clearance hole mount and thru-hole termination method make installation easy and secure. With a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), it offers precise and stable connections. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industrial and commercial applications. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-saving installation on PCBs. The termination plating of matte tin further enhances its durability and corrosion resistance. Whether used in telecommunications, aerospace, or other hi-rel industries, the RBC12DCWH ensures reliable performance and long-lasting connectivity.