RBC12DCWN

Heilind Number:SULRBC12DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCWN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCWN

Detailed Description

Our RBC12DCWN connector, designed for high reliability applications, features a durable construction of PPS and Phosphor Bronze with gold plating. With a dual-row configuration and 24 female contacts utilizing a hairpin design, it ensures secure and efficient connectivity. The through-hole termination method and matte tin plating guarantee stability in demanding environments, while the 700VAC voltage rating and 3A amperage capacity make it suitable for various power and signal transmission tasks. Operating flawlessly in temperatures ranging from -65 to 125°C, this straight orientation connector offers reliable performance in critical systems. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for board-to-board PCB and card edge connections, fulfilling the needs of diverse industrial and electronic applications.