RBC12DCWS-S288

Heilind Number:SULRBC12DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCWS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCWS-S288

Detailed Description

The RBC12DCWS-S288 is a high-performance board-to-board PCB connector engineered for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. The 24-position, 2-row design with side hole mounting and card extender termination method offers versatile installation options. Gold-plated Hairpin contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The RBC12DCWS-S288 is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial electronics.