RBC12DCWS

Heilind Number:SULRBC12DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCWS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCWS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCWS

Detailed Description

Introducing the RBC12DCWS, a high-performance PCB connector designed for demanding applications. With its PPS housing and Phosphor Bronze contacts, this connector offers exceptional durability and reliability. Featuring a dual-row, side-hole mount design, it ensures secure attachment to the board. The thru-hole termination method guarantees stable connectivity. Each of the 24 gold-plated Hairpin contacts provides a smooth and efficient data transfer, with a pitch of 2.54mm. Operating at voltages up to 700 VAC, this connector is suitable for a wide range of electronics. Its straight orientation and 3.18mm tail length make installation easy. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. The termination plating with Matte Tin ensures excellent conductivity. Ideal for board-to-board and card edge connections, the RBC12DCWS is a top choice for your connectivity needs.