RBC12DCWT-S288

Heilind Number:SULRBC12DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DCWT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DCWT-S288

Detailed Description

Introducing the RBC12DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and hairpin contacts offers secure mating, while the threaded mounting and card extender termination method provide easy installation. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where durability is paramount. With 24 positions and a pitch of 2.54mm, it allows for high-density PCB layouts without sacrificing performance. The RBC12DCWTS288 is a dependable choice for engineers seeking top-quality connectors for their designs.