| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DCWT |
RBC12DCWT
| Heilind Number: | SULRBC12DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DCWT |
| ECAD Model: |
Specifications
Detailed Description
The SKU RBC12DCWT features a female connector with two rows, designed for through-hole mounting. Made of PPS and Phosphor Bronze, it ensures reliable conductivity with a contact rating of 3A and a voltage capacity of 700VAC. The gold-plated hairpin contacts offer optimal signal transmission, while its straight orientation and 24 positions cater to diverse connectivity needs. With a tail length of 3.18mm and a compact size (9.4mm x 15.49mm), it's suitable for PCB applications. Operating efficiently in a wide temperature range (-65 to 125°C) and boasting matte tin termination plating for durability, this connector is ideal for high-performance electronic systems.

