RBC12DETH

Heilind Number:SULRBC12DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DETH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DETH

Detailed Description

Our RBC12DETH features a durable and reliable board-to-board PCB connector with two rows of 24 female pins, designed for seamless electronic connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. The contact material is made of phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. Its cantilever contact type and through-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. With matte tin termination plating, it offers enhanced solderability. Perfect for use in industrial, aerospace, and telecommunications sectors, this connector is a reliable solution for your PCB connection needs.