| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DETI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBC12DETI |
RBC12DETI
| Heilind Number: | SULRBC12DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DETI |
| ECAD Model: |
Specifications
Detailed Description
PPS & Phosphor Bronze;.000, amperage 3 A, Female, 2 rows, Threaded mount, Thru Hole termination, Gold-plated Phosphor Bronze contacts, 2.54 mm pitch, 700 VAC voltage rating. Featuring a Cantilever contact type, this straight orientation connector offers 24 positions with a tail length of 5.08 mm. Operating within a wide temperature range of -65 to 125°C, it has a compact design with dimensions of 10.95 mm height and 8.38 mm width. The termination plating is Matte Tin, ensuring reliability in Board to Board PCB and Card Edge applications. This RBC12DETI connector guarantees high performance and durability in various electronic systems.

