RBC12DETN

Heilind Number:SULRBC12DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DETN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DETN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DETN

Detailed Description

Introducing the RBC12DETN, a high-performance board-to-board PCB connector designed for reliable electrical connections in demanding environments. With a pitch of 2.54mm (.1 in) and 24 positions spread across two rows, this connector offers precise and secure mating. The female connector features cantilever contact type with gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal transmission applications. The termination method being through-hole with matte tin plating guarantees robust solder connections. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient PCB mounting. The RBC12DETN is the perfect solution for high-reliability connectivity in aerospace, defense, and industrial electronics.