RBC12DEYH

Heilind Number:SULRBC12DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DEYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DEYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DEYH

Detailed Description

Introducing the RBC12DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions, this connector offers reliable connectivity in a compact form factor. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation provide a secure connection, while the matte tin termination plating guarantees durability. With a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the RBC12DEYH for your connectivity needs in aerospace, industrial, and other hi-rel environments.