RBC12DEYN

Heilind Number:SULRBC12DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DEYN

Detailed Description

This PPS & Phosphor Bronze; .000 Board-to-Board PCB Connector, with SKU RBC12DEYN, offers high-performance connectivity for electronic devices. Designed with a female gender and two rows of 24 cantilever contacts, it ensures reliable signal transmission. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee durability and efficient conductivity. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, this connector is suitable for various applications. It features a straight orientation, with a tail length of 11.18mm (.44 in) for easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained PCB layouts. Certified for RoHS compliance, it meets international standards for environmental responsibility. Whether for industrial, commercial, or consumer electronics, this high-quality connector ensures seamless connectivity, making it an essential component for modern electronic systems.