RBC12DRAH

Heilind Number:SULRBC12DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRAH

Detailed Description

Introducing SKU RBC12DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 24 positions and a pitch of 2.54 mm, it offers versatile connectivity options. The female gender and right-angle orientation make it ideal for space-constrained installations. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method provide easy and secure assembly. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design measuring 10.95 mm in height and 8.38 mm in width, it is perfect for compact electronic devices. Trust in the reliability and performance of the RBC12DRAH for your connectivity needs.