RBC12DRAI

Heilind Number:SULRBC12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRAI

Detailed Description

Featuring a durable construction designed for high-reliability applications, the RBC12DRAI is a top-of-the-line board-to-board PCB connector. With a high amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its female gender and right-angle orientation, along with threaded mount type and through-hole termination method, offer secure and stable connectivity. The 24-position, dual-row design with a pitch of 2.54mm guarantees versatile usage. Crafted with phosphor bronze contacts plated in gold, it ensures optimal conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for use in demanding environments. The matte tin termination plating further enhances its durability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, ideal for space-constrained applications. Trust the RBC12DRAI for seamless and reliable board-to-board connections in your PCB designs.