| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DRAN |
RBC12DRAN
| Heilind Number: | SULRBC12DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The 24-position, right-angle female connector with two rows offers versatility in circuit board setups. Gold-plated contacts and a voltage rating of 700 VAC guarantee excellent signal transmission and durability. Operating smoothly at temperatures ranging from -65 to 125°C, it's ideal for use in extreme conditions. With RoHS compliance and matte tin termination plating, the RBC12DRAN prioritizes both performance and environmental responsibility. Upgrade your connectivity solutions with this top-of-the-line connector.

