RBC12DRAS

Heilind Number:SULRBC12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRAS

Detailed Description

Introducing the RBC12DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this female connector features two rows with 24 positions, allowing for secure and reliable connections. Its side hole mount type and right-angle orientation offer flexibility in installation, while the Thru Hole termination method ensures robust soldering. Constructed with PPS and Phosphor Bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its Full Bellow contact type and Matte Tin termination plating further enhance its performance. Ideal for use in aerospace, defense, and industrial applications, the RBC12DRAS sets a new standard in connectivity.