| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DREH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DREH-S13 |
RBC12DREH-S13
| Heilind Number: | SULRBC12DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our RBC12DREHS13 PCB Connector, meticulously crafted for optimal performance. This female connector features two rows, each housing 24 gold-plated phosphor bronze contacts, ensuring reliable transmission even in high-voltage environments up to 700 VAC. With a pitch of 2.54mm and a clearance hole mount type, installation is a breeze. The full bellow contact type and card extender termination method guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for various PCB setups. Trust in the quality of our RBC12DREHS13 for your connectivity needs.

