RBC12DREH

Heilind Number:SULRBC12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DREH

Detailed Description

Introducing the RBC12DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 24 female contacts, this connector ensures reliable connectivity in tight spaces. Constructed with PPS and Phosphor Bronze materials and gold-plated for optimal signal transmission, it offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for a wide range of electronic systems. The clearance hole mount type and eyelet termination method provide secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance and durability. Trust the RBC12DREH for seamless and resilient board-to-board connections in your next project.