RBC12DREI

Heilind Number:SULRBC12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DREI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DREI

Detailed Description

Introducing the RBC12DREI, a high-performance board-to-board PCB connector designed for demanding applications. With 24 positions arranged in two rows, this connector offers reliable connectivity in a compact form factor. Featuring a threaded mount and eyelet termination method, installation is secure and straightforward. The contact material is phosphor bronze with gold plating, ensuring optimal signal transfer and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The full bellow contact type guarantees a stable connection, while the 2.54mm pitch allows for efficient PCB layout. With a connector height of 10.95mm and width of 8.38mm, it is space-saving without compromising on performance. Trust the RBC12DREI for your critical connectivity needs.