RBC12DREN-S13

Heilind Number:SULRBC12DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DREN-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DREN-S13

Detailed Description

The RBC12DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, this connector offers reliable connectivity with a rated amperage of 3A and a maximum voltage of 700VAC. Constructed with PPS and Phosphor Bronze materials, it ensures durability and long-lasting performance even in harsh environments. The gold-plated contacts guarantee optimal signal transmission, while the termination method of Card Extender facilitates easy installation. With a pitch of 2.54mm and 24 positions, it allows for efficient data transfer. The connector's Full Bellow contact type and Straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in varied industrial settings. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures secure connections on the PCB. From telecommunications to aerospace, the RBC12DREN-S13 is the perfect choice for high-reliability connectivity solutions.