| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBC12DREN |
RBC12DREN
| Heilind Number: | SULRBC12DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DREN, a high-performance female connector designed for precision connectivity in demanding applications. With a compact form factor and two rows of 24 positions each, this connector offers efficient PCB-to-PCB and card-edge connections. Engineered for reliability, it features PPS and Phosphor Bronze construction with gold-plated contacts, ensuring optimal signal transmission. The eyelet termination method and straight orientation make installation easy, while the 700 VAC voltage rating and -65 to 125 °C operating temperature range guarantee performance in harsh environments. With a pitch of 2.54 mm and a tail length of 5.72 mm, this connector is suitable for a wide range of electronic systems. Trust the RBC12DREN for secure and durable connections in your next project.

