RBC12DRES-S13

Heilind Number:SULRBC12DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRES-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DRES-S13

Detailed Description

Introducing the RBC12DRES-S13, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Featuring a gender-specific female interface with two rows, this connector offers a secure fit in side hole mountings. The termination method, utilizing card extender technology, ensures efficient signal transmission. Crafted with precision, the contacts are made of durable phosphor bronze and plated with gold for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation guarantee stable connections even in demanding environments. With 24 positions and a tail length of 5.33mm, it provides ample room for connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for easy integration into PCB layouts. The termination plating with matte tin further enhances its durability. Classified under the hi-rel category, the RBC12DRESS13 is a reliable solution for aerospace, defense, and other high-reliability applications. Upgrade your connectivity with this top-of-the-line PCB connector.