RBC12DRMH

Heilind Number:SULRBC12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRMH

Detailed Description

Introducing the RBC12DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a rugged construction with a durable PPS housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The two-row design with 24 positions allows for efficient PCB mating, while the wire wrap termination method offers secure and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial or military settings. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space without compromising performance. Trust in the RBC12DRMH for your connectivity needs, where quality and durability meet cutting-edge technology.