RBC12DRMI

Heilind Number:SULRBC12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DRMI

Detailed Description

The RBC12DRMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 24 positions, it offers reliable connectivity for complex circuitry. Featuring female gender and threaded mount type, it ensures secure installation. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm (.37in) width and 15.49mm (.61in) height, it saves space without compromising performance. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the RBC12DRMI is a reliable solution for your connectivity needs.