RBC12DRMN-S328

Heilind Number:SULRBC12DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRMN-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRMN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DRMN-S328

Detailed Description

Introducing the RBC12DRMN-S328, a high-performance PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with 24 positions, allowing for efficient signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power delivery. The termination method is wire wrap, offering a secure and durable connection. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's straight orientation and no mounting requirement make installation hassle-free. With a compact design (15.49mm in height and 9.4mm in width), it is space-efficient on the PCB. Ideal for hi-rel applications, the RBC12DRMN-S328 is a dependable choice for demanding electronic projects.