RBC12DRMS-S288

Heilind Number:SULRBC12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DRMS-S288

Detailed Description

Introducing the RBC12DRMS-S288, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this female connector ensures reliable power transmission. Featuring two rows with 24 positions, it offers ample connectivity options. The side hole mount type and card extender termination method allow for easy installation. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating ensures long-term reliability. Perfect for high-reliability applications, the RBC12DRMS-S288 is a top choice for board-to-board and card edge connections.