| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DRMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBC12DRMS |
RBC12DRMS
| Heilind Number: | SULRBC12DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DRMS, a high-performance connector designed for seamless board-to-board and card edge connectivity in electronic systems. This top-of-the-line connector boasts a durable construction with PPS and Phosphor Bronze materials, ensuring reliability in demanding environments. Featuring a dual-row configuration with 24 female connectors, each contact plated with gold for optimal conductivity. The Side Hole mount type and Wire Wrap termination method make installation a breeze. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation, loop bellow contact type, and operating temperature range of -65 to 125°C further enhance its versatility. Trust in the RBC12DRMS for secure and efficient PCB connections.

