RBC12DRMT-S288

Heilind Number:SULRBC12DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRMT-S288

Detailed Description

Introducing the RBC12DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PPS & Phosphor Bronze material construction, this connector ensures reliable connectivity at up to 3A and 700VAC. Featuring a female gender, 2 rows with 24 positions, and a threaded mount type, it offers secure and efficient installation. The termination method of Card Extender with gold-plated phosphor bronze contacts guarantees excellent signal transmission. Its loop bellow contact type and straddle orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring only .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Trust the RBC12DRMT-S288 for your critical PCB interconnection needs.