RBC12DRMT

Heilind Number:SULRBC12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRMT

Detailed Description

Introducing the RBC12DRMT, a high-performance Board to Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and 24 positions spread across 2 rows, this connector offers reliable connectivity in tight spaces. Featuring a female gender with threaded mount type and wire wrap termination method, it ensures secure and stable attachment. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the loop bellow contact type allows for smooth mating. Operating at a voltage of 700 VAC and with an impressive amperage rating of 3A, it is suitable for various power and signal transmission tasks. With a wide operating temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating of matte tin ensures reliable soldering connections, meeting industry standards for quality and performance. Whether used in aerospace, telecommunications, or industrial electronics, the RBC12DRMT is a versatile and dependable choice for your connectivity needs.