| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DRMZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DRMZ |
RBC12DRMZ
| Heilind Number: | SULRBC12DRMZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DRMZ |
| ECAD Model: |
Specifications
Detailed Description
The RBC12DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. This female connector features two rows with 24 positions, suitable for various connection requirements. The side hole mount type and wire wrap termination method offer easy and secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it guarantees stable performance even in harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained setups. Overall, the RBC12DRMZ is a top choice for high-reliability applications where quality and performance are paramount.

