RBC12DRSD

Heilind Number:SULRBC12DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRSD

Detailed Description

Introducing the RBC12DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 24 positions each, this connector ensures reliable and efficient connectivity. Featuring a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it offers a compact yet sturdy solution. Trust in the RBC12DRSD for your connectivity needs in aerospace, defense, and other critical systems.