RBC12DRSI

Heilind Number:SULRBC12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRSI

Detailed Description

Introducing the RBC12DRSI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Engineered with precision, this connector features PPS and Phosphor Bronze construction, ensuring durability and reliability even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender and 2-row design offer versatility in installation. Its threaded mount type and thru-hole termination method facilitate secure attachment to PCBs. The gold-plated contact material and loop bellow contact type provide excellent conductivity and signal integrity. With 24 positions and a pitch of 2.54mm, it allows for intricate connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures longevity. Whether for industrial machinery, telecommunications systems, or consumer electronics, the RBC12DRSI guarantees superior performance. Upgrade your connectivity solutions with this essential component.