| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DRSN |
RBC12DRSN
| Heilind Number: | SULRBC12DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DRSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a 2.54mm pitch, this connector features two rows of 24 female contacts, each constructed with durable phosphor bronze and plated in gold for optimal conductivity. The loop bellow contact type ensures secure mating, while the straight orientation and no mounting design streamline installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and rated for 700VAC, this connector is suitable for a wide range of applications. Its matte tin termination plating guarantees long-term durability, making it ideal for demanding industrial environments. Elevate your connectivity solutions with the RBC12DRSN.

