RBC12DRSS

Heilind Number:SULRBC12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DRSS

Detailed Description

Introducing the RBC12DRSS, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. Its Loop Bellow contact type, with gold plating on Phosphor Bronze contacts, guarantees low contact resistance and high durability. Boasting a dual-row design with 24 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and aerospace applications. With a compact size, measuring only 9.4mm in width and 15.49mm in height, it offers space-saving benefits without compromising on performance. Trust in the RBC12DRSS for seamless and dependable board-level connections.