RBC12DRST

Heilind Number:SULRBC12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRST
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRST

Detailed Description

The RBC12DRST is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, it ensures longevity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers robust power transmission. Its female gender, threaded mount type, and thru-hole termination method provide secure and stable connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With 24 positions in a 2-row configuration, it allows for versatile connectivity options. The loop bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Matte tin termination plating ensures reliable solder connections. Overall, the RBC12DRST is a top choice for engineers and designers seeking a high-quality connector solution for their PCB assemblies.