RBC12DRTH-S13

Heilind Number:SULRBC12DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRTH-S13

Detailed Description

Introducing the RBC12DRTH-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring two rows and 24 positions, this connector offers reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its clearance hole mount type and card extender termination method make installation quick and easy. The connector's full bellow contact type and straddle orientation guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. With a compact design measuring just 10.95mm in height and 8.38mm in width, it saves valuable space on the PCB. Trust the RBC12DRTH-S13 for robust and dependable board-to-board connections.