RBC12DRTH

Heilind Number:SULRBC12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRTH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRTH

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC12DRTH. Designed for high-performance applications, this connector features a female gender with two rows, accommodating 24 positions with a pitch of 2.54mm (.1 in). The contact material is phosphor bronze with gold plating, ensuring reliable conductivity and durability. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at up to 700VAC and with an amperage rating of 3A, this connector is suitable for demanding environments. With a straight orientation and a compact size, it is ideal for space-constrained PCB layouts. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C guarantee long-term performance. Trust in the RBC12DRTH for your critical connectivity needs.