RBC12DRTI

Heilind Number:SULRBC12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRTI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRTI

Detailed Description

Introducing the RBC12DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 24 female contacts with a pitch of 2.54mm, this connector ensures reliable connectivity in your electronic systems. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent performance requirements. The straight orientation and threaded mount type make it easy to install securely onto your PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating further enhances its durability. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable space on your board. Trust the RBC12DRTI for high-reliability connections in aerospace, defense, and industrial applications.