RBC12DRTS

Heilind Number:SULRBC12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRTS

Detailed Description

The RBC12DRTS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and two rows of 24 female contacts, it offers reliable connectivity in tight spaces. The connector features a side hole mount type and straight orientation, making it easy to install on PCBs. Constructed with PPS and phosphor bronze materials, it ensures durability and efficient signal transmission. Gold plating on the contacts prevents corrosion and guarantees a long lifespan. Rated for 3A and 700VAC, this connector is suitable for high-power and high-voltage systems. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environments. Matte tin termination plating provides secure solder connections. Whether used in industrial machinery, aerospace equipment, or telecommunications devices, the RBC12DRTS connector delivers exceptional performance and reliability. Elevate your electronics projects with this essential component.