RBC12DRXH

Heilind Number:SULRBC12DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRXH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRXH

Detailed Description

Introducing the RBC12DRXH, a high-performance PCB connector designed for precision connectivity in electronic applications. This female connector features two rows for efficient signal transmission, with a clearance hole mount type for easy installation. The termination method utilizes reliable thru-hole technology, ensuring secure connections. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets industry standards for power and signal integrity. The full bellow contact type and straight orientation further enhance its functionality, suitable for a wide range of PCB designs. With 24 positions and a tail length of 4.7mm (.185 in), it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for space-efficient PCB layouts. Termination plating with matte tin ensures corrosion resistance. Classified under hi-rel connectors, it guarantees consistent performance in demanding applications. Upgrade your connectivity with the RBC12DRXH, the perfect choice for board-to-board and card edge connections.